Part Details for IAP15F2K61S2-28I-LQFP44 by STC International Ltd
Overview of IAP15F2K61S2-28I-LQFP44 by STC International Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMP89FS62AUG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/LQFP44-P-1010-0.80A | |
TMP89FS62BUG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/P-LQFP44-1010-0.80-003 | |
TMPM4KHFWAUG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M4 processor with FPU Core Based Microcontroller/32bit/P-LQFP44-1010-0.80-003 |
Price & Stock for IAP15F2K61S2-28I-LQFP44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 61KB 2KB FLASH 42 4.5V~5.5V 51Series 28MHz LQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 159 |
|
$0.8879 / $1.4110 | Buy Now |