Part Details for IAM4810C21 by Vicor Corporation
Results Overview of IAM4810C21 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IAM4810C21 Information
IAM4810C21 by Vicor Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for IAM4810C21
IAM4810C21 CAD Models
IAM4810C21 Part Data Attributes
|
IAM4810C21
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
IAM4810C21
Vicor Corporation
Analog Circuit, 1 Func, Hybrid, 57.90 X 36.80 MM, 12.70 MM HEIGHT, MODULE-7
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DMA | |
Package Description | 57.90 X 36.80 MM, 12.70 MM HEIGHT, MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT VOLTAGE RANGE: 36V TO 76V DC | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-P7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for IAM4810C21
This table gives cross-reference parts and alternative options found for IAM4810C21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAM4810C21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FM4808T21 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, | IAM4810C21 vs FM4808T21 |
FM4808C21 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, | IAM4810C21 vs FM4808C21 |
IAM4820T21 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, 57.90 X 36.80 MM, 12.70 MM HEIGHT, MODULE-7 | IAM4810C21 vs IAM4820T21 |
IAM4810T21 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, 57.90 X 36.80 MM, 12.70 MM HEIGHT, MODULE-7 | IAM4810C21 vs IAM4810T21 |
FM4812C21 | Vicor Corporation | Check for Price | Analog Circuit, 1 Func, Hybrid, | IAM4810C21 vs FM4812C21 |