Part Details for IAM-92516-BLK by Agilent Technologies Inc
Overview of IAM-92516-BLK by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IAM-92516-BLK
IAM-92516-BLK CAD Models
IAM-92516-BLK Part Data Attributes:
|
IAM-92516-BLK
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IAM-92516-BLK
Agilent Technologies Inc
Triple Balanced Mixer, 400MHz Min, 3500MHz Max, 6.9dB Conversion Loss-Max, GAAS, 3 X 3 MM, LEAD AND HALOGEN FREE, PLASTIC, LPCC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | LCC16,.12SQ,20 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 6.9 dB | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 3500 MHz | |
Operating Frequency-Min | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | TRIPLE BALANCED | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | GAAS |