Part Details for IAM-81008-TR1 by Agilent Technologies Inc
Overview of IAM-81008-TR1 by Agilent Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for IAM-81008-TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF MIXER, 8 Pin, Plastic, SOP | 6688 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | RF MIXER, 8 Pin, Plastic, SOP (Also Known As: IAM81008TR1) | 6688 |
|
$3.0000 / $6.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 14 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for IAM-81008-TR1
IAM-81008-TR1 CAD Models
IAM-81008-TR1 Part Data Attributes:
|
IAM-81008-TR1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
IAM-81008-TR1
Agilent Technologies Inc
Down Converter, BIPolar, PLASTIC, SO-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SO-8 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DOWN CONVERTER | |
Supply Current-Max | 16 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |
Alternate Parts for IAM-81008-TR1
This table gives cross-reference parts and alternative options found for IAM-81008-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAM-81008-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAM-81008-TR1 | Down Converter, BIPolar, PLASTIC, SO-8 | Hewlett Packard Co | IAM-81008-TR1 vs IAM-81008-TR1 |