Part Details for IAM-20680HT by InvenSense Inc
Overview of IAM-20680HT by InvenSense Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAM-20680HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1428-IAM-20680HTCT-ND
|
DigiKey | IMU AUTOMOTIVE QUALIFIED, GRADE2 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4701 In Stock |
|
$8.9756 / $16.9000 | Buy Now |
DISTI #
IAM-20680HT
|
Avnet Americas | 6-Axis MotionTracking Device 1.71V to 3.6V 16-Pin LGA - Tape and Reel (Alt: IAM-20680HT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.9390 | Buy Now |
DISTI #
V72:2272_25578440
|
Arrow Electronics | 6-Axis MotionTracking Device Digital Output 1.8V 16-Pin LGA Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2241 Container: Cut Strips | Americas - 122 |
|
$8.9380 / $12.1740 | Buy Now |
DISTI #
66973482
|
Verical | 6-Axis MotionTracking Device Digital Output 1.8V 16-Pin LGA Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Americas - 122 |
|
$8.9380 / $12.1740 | Buy Now |
DISTI #
68374775
|
Verical | 6-Axis MotionTracking Device Digital Output 1.8V 16-Pin LGA Automotive AEC-Q100 RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2235 | Americas - 10 |
|
$18.8038 | Buy Now |
DISTI #
IAM-20680HT
|
Avnet Americas | 6-Axis MotionTracking Device 1.71V to 3.6V 16-Pin LGA - Tape and Reel (Alt: IAM-20680HT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$8.9390 | Buy Now |
DISTI #
IAM-20680HT
|
Avnet Abacus | 6-Axis MotionTracking Device 1.71V to 3.6V 16-Pin LGA (Alt: IAM-20680HT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
IAM-20680HT
|
Avnet Asia | 6-Axis MotionTracking Device 1.71V to 3.6V 16-Pin LGA (Alt: IAM-20680HT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ | |
|
Symmetry Electronics | Automotive Qualified, Grade2 (-40C +105C), Integrated 6-Axis MEMS MotionTracking Device Min Qty: 1 | In Stock |
|
$9.6900 | Buy Now |