Part Details for IALZX11-1-51-10.0-A3 by Sensata Circuit Breakers
Overview of IALZX11-1-51-10.0-A3 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALZX11-1-51-10.0-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72342787
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 2 Pole, IAL Series | Sensata - Airpax IALZX11-1-51-10.0-A3 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$176.4700 | RFQ |
DISTI #
APXIALZX11-1-51-10.0-A3
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$73.6700 / $156.6100 | Buy Now |
DISTI #
000000000003424476
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$53.8000 / $215.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$73.6700 / $156.6100 | Buy Now |