Part Details for IALNK111-1REC4-63-30.0-AE by Sensata Circuit Breakers
Overview of IALNK111-1REC4-63-30.0-AE by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALNK111-1REC4-63-30.0-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IALNK111-1REC4-63-30.0-AE-ND
|
DigiKey | CIR BRKR MAG-HYDR 30A ROCKER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.9867 | Buy Now |
DISTI #
72342684
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 3 Pole, IAL Series | Sensata - Airpax IALNK111-1REC4-63-30.0-AE RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$329.7900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.9900 / $301.7000 | Buy Now |
DISTI #
000000000003576329
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$104.1100 / $403.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.9900 / $301.7000 | Buy Now |