There are no models available for this part yet.
Overview of IALNK111-1-41-50.0 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IALNK111-1-41-50.0 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-IALNK111-1-41-50.0-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$406.0933 | Buy Now | |
DISTI #
72342667
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 3 Pole, IAL Series | Sensata - Airpax IALNK111-1-41-50.0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$365.1200 | RFQ | |
DISTI #
APXIALNK111-1-41-50.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$155.4600 / $345.8300 | Buy Now | ||
DISTI #
000000000005849974
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$115.2900 / $446.4100 | Buy Now | |
DISTI #
C1S119700339810
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 5 |
|
$281.0000 / $425.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$155.4600 / $345.8300 | Buy Now |