There are no models available for this part yet.
Overview of IALNK1-1-51-20.0-K by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IALNK1-1-51-20.0-K by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IALNK1-1-51-20.0-K-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$138.6000 | Buy Now | |
DISTI #
IALNK1-1-51-20.0-K-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR TOGGLE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71529322
|
RS | Circuit Breaker Hyd Mag 1 pl 80VDC 20A panel seal | Sensata - Airpax IALNK1-1-51-20.0-K RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$93.8400 / $117.3000 | RFQ | |
DISTI #
APXIALNK1-1-51-20.0-K
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC RoHS: Compliant |
120 In Stock |
|
$57.1000 / $111.9400 | Buy Now | ||
DISTI #
000000000000412478
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$31.7600 / $95.1500 | Buy Now | |
DISTI #
C1S119700210241
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 3 |
|
$123.0000 / $163.0000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 20A 80VDC RoHS: Compliant |
120 In Stock |
|
$57.1000 / $111.9400 | Buy Now |