Part Details for IALNK1-1-51-15.0-K by Sensata Technologies
Overview of IALNK1-1-51-15.0-K by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALNK1-1-51-15.0-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IALNK115115K
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 1 |
|
$80.0700 | Buy Now |
DISTI #
51494697
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 15A 80VDC RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1949 | Americas - 27 |
|
$52.4940 / $126.9060 | Buy Now |