There are no models available for this part yet.
Overview of IALK1-39207-10 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IALK1-39207-10 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IALK1-39207-10-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.5967 | Buy Now | |
DISTI #
72461486
|
RS | Circuit Breaker, Hydraulic Magnetic, 1 Pole, IAG Series | Sensata - Airpax IALK1-39207-10 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$70.6300 / $74.1500 | RFQ | |
DISTI #
APXIALK1-39207-10
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.7200 / $68.6100 | Buy Now | ||
DISTI #
000000000003630003
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$20.1600 / $62.5100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$19.7200 / $68.6100 | Buy Now |