Part Details for IALK1-1REC4-71408-32 by Sensata Circuit Breakers
Overview of IALK1-1REC4-71408-32 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68771-408HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 8 Positions, 2.54 mm Pitch, Vertical, 6.86 mm (0.27 in.) Mating, 2.54 mm (0.1 in.) Tail | |
10117771-4080HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 8.0m, Halogen free jacket. | |
10117771-4080LF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 8.0m, PVC jacket. |
Price & Stock for IALK1-1REC4-71408-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9100 / $80.4200 | Buy Now |
DISTI #
000000000006090292
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.9100 / $80.4200 | Buy Now |