Part Details for IALK1-1REC4-52-100.-01 by Sensata Circuit Breakers
Overview of IALK1-1REC4-52-100.-01 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IALK1-1REC4-52-100.-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IALK1-1REC4-52-100.-01-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0367 | Buy Now |
DISTI #
72342594
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, IAL Series | Sensata - Airpax IALK1-1REC4-52-100.-01 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$113.2600 | RFQ |
DISTI #
APXIALK1-1REC4-52-100.-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 100A RoHS: Compliant | 0 |
|
$32.2200 / $111.7600 | Buy Now |
DISTI #
000000000001192650
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$34.5000 / $138.4600 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 100A RoHS: Compliant | 0 |
|
$32.2200 / $111.7600 | Buy Now |