Part Details for IAL1-1-51-7.50-01 by Sensata Circuit Breakers
Overview of IAL1-1-51-7.50-01 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAL1-1-51-7.50-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAL1-1-51-7.50-01-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9500 | Buy Now |
DISTI #
72342419
|
RS | Circuit Breaker, Hydraulic Magnetic Circuit Protectors, 1 Pole, IAL Series | Sensata - Airpax IAL1-1-51-7.50-01 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8600 | RFQ |
DISTI #
APXIAL1-1-51-7.50-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9500 / $68.8600 | Buy Now |
DISTI #
000000000005231316
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$20.5900 / $63.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.9500 / $68.8600 | Buy Now |
Part Details for IAL1-1-51-7.50-01
IAL1-1-51-7.50-01 CAD Models
IAL1-1-51-7.50-01 Part Data Attributes
|
IAL1-1-51-7.50-01
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
IAL1-1-51-7.50-01
Sensata Circuit Breakers
CIR BRKR MAG-HYDR LEVER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 19.05 mm | |
Body Height | 47.22 mm | |
Body Length or Diameter | 63.24 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 7500 A | |
Rated Current | 7.5 A | |
Rated Voltage(DC) | 80 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |