Part Details for IAGN66-1-69-20.0 by Airpax
Overview of IAGN66-1-69-20.0 by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN66-1-69-20.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2845
|
Newark | Cir Brkr Hyd Mag |Sensata/airpax IAGN66-1-69-20.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$275.3700 | Buy Now |
DISTI #
73498572
|
RS | Circuit Breaker, Hydr/Magn, Screw, 2 Pole, 50/60Hz 125% IT, 20A, IAG Series | Sensata - Airpax IAGN66-1-69-20.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$166.1200 | RFQ |