There are no models available for this part yet.
Overview of IAGN66-1-62-20.0 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IAGN66-1-62-20.0 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IAGN66-1-62-20.0-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$63.6600 / $153.3500 | Buy Now | |
DISTI #
73498568
|
RS | Circuit Breaker, Hydr/Magn, Screw, 2 Pole, 50/60Hz Long Delay, 20A, IAG Series | Sensata - Airpax IAGN66-1-62-20.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$166.1200 | RFQ | |
DISTI #
APXIAGN66-1-62-20.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker, Hydr/Magn, Screw, 2 Pole, 50/60Hz Long Delay, 20A, IAG Series | Sensata - Airpax IAGN66-1-62-20.0 RoHS: Compliant |
72 Partner Stock |
|
$69.6900 / $148.6200 | Buy Now | ||
DISTI #
000000000002736208
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$47.8300 / $191.8500 | Buy Now | |
DISTI #
C1S119700231280
|
Chip1Stop | Circuit Breakers | 72 |
|
$67.0000 / $173.0000 | Buy Now | |
Master Electronics | Circuit Breaker, Hydr/Magn, Screw, 2 Pole, 50/60Hz Long Delay, 20A, IAG Series | Sensata - Airpax IAGN66-1-62-20.0 RoHS: Compliant |
72 Partner Stock |
|
$69.6900 / $148.6200 | Buy Now |