Part Details for IAGN66-1-61-2.50 by Sensata Circuit Breakers
Overview of IAGN66-1-61-2.50 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN66-1-61-2.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAGN66-1-61-2.50-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$129.3833 | Buy Now |
DISTI #
APXIAGN66-1-61-2.50
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 2.5A - 250VAC - 50/60Hz Short Delay - Toggle Actuator - Panel Mount. RoHS: Compliant |
10 In Stock |
|
$118.0800 / $154.0000 | Buy Now |
DISTI #
000000000001192612
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$51.3300 / $205.8400 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 2.5A - 250VAC - 50/60Hz Short Delay - Toggle Actuator - Panel Mount. RoHS: Compliant |
10 In Stock |
|
$118.0800 / $154.0000 | Buy Now |