Part Details for IAGN6-1-72-10.0 by Sensata Technologies
Overview of IAGN6-1-72-10.0 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN6-1-72-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IAGN617210
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$67.3400 | Order Now |
DISTI #
53173610
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC Medical Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$52.8800 / $80.1600 | Buy Now |
DISTI #
53173146
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 10A 250VAC 80VDC Medical Min Qty: 3 Package Multiple: 3 Date Code: 1726 | Americas - 3 |
|
$107.8816 | Buy Now |
DISTI #
SENSTA IAGN6-1-72-10.0
|
PEI Genesis | Circuit Breakers | 17 |
|
Buy Now |