There are no models available for this part yet.
Overview of IAGN1-1REC4-72-8.00 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IAGN1-1REC4-72-8.00 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-IAGN1-1REC4-72-8.00-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$60.0500 / $90.9500 | Buy Now | |
DISTI #
73498475
|
RS | Circuit Breaker, Hydr/Magn, Push, 1 Pole, DC/60Hz Long Delay,8A, IAG Series | Sensata - Airpax IAGN1-1REC4-72-8.00 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$98.5300 | RFQ | |
DISTI #
APXIAGN1-1REC4-72-8.00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 8A RoHS: Compliant |
10 Partner Stock |
|
$26.0300 / $88.9700 | Buy Now | ||
DISTI #
000000000005657523
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$27.4200 / $85.0100 | Buy Now | |
DISTI #
C1S119700284033
|
Chip1Stop | Circuit Breakers | 10 |
|
$63.9000 / $102.0000 | Buy Now | |
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 8A RoHS: Compliant |
10 Partner Stock |
|
$26.0300 / $88.9700 | Buy Now |