Part Details for IAGN1-1REC4-71-10.0 by Sensata Circuit Breakers
Overview of IAGN1-1REC4-71-10.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN1-1REC4-71-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73498462
|
RS | Circuit Breaker, Hydr/Magn, Push, 1 Pole, DC/60Hz Short Delay, 10A, IAG Series | Sensata - Airpax IAGN1-1REC4-71-10.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$98.5300 | RFQ |
DISTI #
APXIAGN1-1REC4-71-10.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1400 / $90.3000 | Buy Now |
DISTI #
000000000003811507
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$27.4200 / $85.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.1400 / $90.3000 | Buy Now |