Part Details for IAGN1-1REC4-52F-2.50 by Sensata Circuit Breakers
Overview of IAGN1-1REC4-52F-2.50 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAGN1-1REC4-52F-2.50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAGN1-1REC4-52F-2.50-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.3867 | Buy Now |
DISTI #
73498453
|
RS | Circuit Breaker, Hydr/Magn, Push, 1 Pole, DC Long Delay, 2.5A, IAG Series | Sensata - Airpax IAGN1-1REC4-52F-2.50 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$93.6000 | RFQ |
DISTI #
APXIAGN1-1REC4-52F-2.50
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
$41.7541 / $111.1404 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.7600 / $103.2300 | Buy Now |
DISTI #
000000000005231302
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$31.9400 / $127.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.7600 / $103.2300 | Buy Now |