Part Details for IAG66-1REC5-62-7.50-A-01 by Sensata Circuit Breakers
Overview of IAG66-1REC5-62-7.50-A-01 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS04DWT-00#X0 | Renesas Electronics Corporation | IGBT 1250V 50A Chip | |
RJP65S04DWA-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Wafer | |
RJP65S04DWS-80#W0 | Renesas Electronics Corporation | IGBT 650V 50A Sawn |
Price & Stock for IAG66-1REC5-62-7.50-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IAG66-1REC5-62-7.50-A-01-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.7633 | Buy Now |
|
Onlinecomponents.com | Circuit Breakers Cir Brkr, HydMag RoHS: Compliant | 0 |
|
$48.8100 / $135.8400 | Buy Now |
DISTI #
000000000001637237
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$43.3000 / $173.7400 | Buy Now |
|
Master Electronics | Circuit Breakers Cir Brkr, HydMag RoHS: Compliant | 0 |
|
$48.8100 / $135.8400 | Buy Now |