Part Details for IAEBH5ES by Panduit Corp
Overview of IAEBH5ES by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IAEBH5ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1998
|
Newark | 30Mm Industrialnet Category 5E, 8-Position, 8-Wire Shielded Industrial Connector With Protective Cover. Rohs Compliant: Yes |Panduit IAEBH5ES Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1700 / $55.5000 | Buy Now |
DISTI #
298-12749-ND
|
DigiKey | CATEGORY 5E, 8-POSITION, 8-WIRE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$44.1001 / $51.2100 | Buy Now |
DISTI #
IAEBH5ES
|
Avnet Americas | INDUSTRIAL ETHERNET CONNECTOR, CAT 5E ST - Bulk (Alt: IAEBH5ES) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1900 | Buy Now |
DISTI #
644-IAEBH5ES
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Industrial Ethernet Connector Cat 5e ST RoHS: Compliant | 0 |
|
$41.8700 / $50.4200 | Order Now |
DISTI #
70981639
|
RS | Industrial Shielded Bulkhead Connector, TG Term, 4 Contacts, TX5e Series | Panduit IAEBH5ES RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$36.5600 / $52.2300 | Buy Now |
DISTI #
PANIAEBH5ES
|
Heilind Electronics | Americas - 0 in Stock |
|
$43.3385 / $45.4355 | Buy Now | |
|
Onlinecomponents.com | Category 5e, 8-position, 8-wire shielded industrial connector with protective cover. RoHS: Compliant |
14 In Stock |
|
$43.2100 / $49.2200 | Buy Now |
DISTI #
IAEBH5ES
|
Avnet Americas | INDUSTRIAL ETHERNET CONNECTOR, CAT 5E ST - Bulk (Alt: IAEBH5ES) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$32.1900 | Buy Now |
DISTI #
IAEBH5ES
|
TME | Socket, RJ45, PIN: 8, Cat: 5e, shielded, Layout: 8p8c, IP67 Min Qty: 1 | 10 |
|
$56.5900 / $72.7600 | Buy Now |
DISTI #
000000000002370223
|
Sager | Modular Connectors / Ethernet Connectors Industrial Ethernet Connector Cat 5e ST Min Qty: 1 | 0 |
|
$34.3500 / $43.3400 | Buy Now |
Part Details for IAEBH5ES
IAEBH5ES CAD Models
IAEBH5ES Part Data Attributes:
|
IAEBH5ES
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
IAEBH5ES
Panduit Corp
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Panduit | |
Additional Feature | SHIELDED | |
Body Depth | 1.667 inch | |
Body/Shell Style | JACK | |
Connector Type | OTHER RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | NEMA; UL | |
Total Number of Contacts | 8 |