Part Details for IAD12016A008V-000-R by TDK Corporation
Results Overview of IAD12016A008V-000-R by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IAD12016A008V-000-R Information
IAD12016A008V-000-R by TDK Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IAD12016A008V-000-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAD12016A008V-000-R
|
Avnet Americas | Module DC-DC 1-OUT 0.8V to 5.5V 16A 80W 11-Pin SIP - Bulk (Alt: IAD12016A008V-000-R) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$26.5920 / $27.1460 | Buy Now |
|
Vyrian | Other Function Semiconductors | 77 |
|
RFQ |
Part Details for IAD12016A008V-000-R
IAD12016A008V-000-R CAD Models
IAD12016A008V-000-R Part Data Attributes
|
IAD12016A008V-000-R
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
IAD12016A008V-000-R
TDK Corporation
CONV DC-DC 12VDC 16A 80W POS SIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, IEC, UL, VDE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-XSMA-P11 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 14.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES | |
Width | 13.97 mm |