Part Details for IAD112NTR by IXYS Integrated Circuits Division
Overview of IAD112NTR by IXYS Integrated Circuits Division
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IAD112NTR
IAD112NTR CAD Models
IAD112NTR Part Data Attributes
|
IAD112NTR
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IAD112NTR
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |
Alternate Parts for IAD112NTR
This table gives cross-reference parts and alternative options found for IAD112NTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAD112NTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | IAD112NTR vs G2-1A02-TT |
OCM125DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | IAD112NTR vs OCM125DPF |
OCM447CLF-R1 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | IAD112NTR vs OCM447CLF-R1 |
OCM436CLF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | IAD112NTR vs OCM436CLF |
OCM246DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | IAD112NTR vs OCM246DPF-R1 |
OCM237DP | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | IAD112NTR vs OCM237DP |
TLP596G(LF5) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | IAD112NTR vs TLP596G(LF5) |
OCM216LDF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | IAD112NTR vs OCM216LDF-R2 |
OCM439CL | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | IAD112NTR vs OCM439CL |
OCM142LD | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | IAD112NTR vs OCM142LD |