Part Details for IAD110P by IXYS Integrated Circuits Division
Overview of IAD110P by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IAD110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC-110 MULTIFUNCTION TELECOM SWITCH SOIC16 | 250 |
|
$3.9327 / $4.3260 | Buy Now |
Part Details for IAD110P
IAD110P CAD Models
IAD110P Part Data Attributes:
|
IAD110P
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IAD110P
IXYS Integrated Circuits Division
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IAD110P
This table gives cross-reference parts and alternative options found for IAD110P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAD110P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBB110EP | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | IAD110P vs LBB110EP |
LCA126L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY | IXYS Integrated Circuits Division | IAD110P vs LCA126L |
OCM227LD | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | IAD110P vs OCM227LD |
OCM438LDF-R1 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | IAD110P vs OCM438LDF-R1 |
OCM206LDF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | IAD110P vs OCM206LDF-R2 |
LAA125STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | IAD110P vs LAA125STR |
LH1505AB | Transistor Output SSR, 2-Channel, 3750V Isolation | LSI Corporation | IAD110P vs LH1505AB |
LAA110E | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | IAD110P vs LAA110E |
WPPM-40108D | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | World Products Inc | IAD110P vs WPPM-40108D |
XS170PTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | IAD110P vs XS170PTR |