Part Details for IAC5AQ by Crydom Inc
Overview of IAC5AQ by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAC5AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SOLID STATE RELAY 180-280V - Quad I/O Module RoHS: Compliant |
2 In Stock |
|
$115.3200 / $143.8000 | Buy Now |
DISTI #
000000000000999630
|
Sager | I/O Modules MODULE AC IN QUAD 180-240V 5VDC | 0 |
|
Buy Now | |
|
Master Electronics | SOLID STATE RELAY 180-280V - Quad I/O Module RoHS: Compliant |
2 In Stock |
|
$115.3200 / $143.8000 | Buy Now |