Part Details for IAC5A by TE Connectivity
Overview of IAC5A by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IAC5A
IAC5A CAD Models
IAC5A Part Data Attributes:
|
IAC5A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IAC5A
TE Connectivity
Solid State Relay, IC,NORMALLY-OPEN PC-MOUNT SOLID-STATE RELAY,1-CHANNEL,M:ML043MW015
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POTTER & BRUMFIELD INC | |
Reach Compliance Code | unknown | |
Control Voltage | 180 V | |
Input Type | AC/DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Transistor | |
Overall Height | 32 mm | |
Overall Length | 43.2 mm |