Part Details for IAC5A by Schneider Electric
Overview of IAC5A by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IAC5A
IAC5A CAD Models
IAC5A Part Data Attributes:
|
IAC5A
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
IAC5A
Schneider Electric
Solid State Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.016 A | |
Control Voltage | 2.7 V | |
Input Type | AC/DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Circuit Type | Triac | |
Overall Height | 32 mm | |
Overall Length | 43 mm |
Alternate Parts for IAC5A
This table gives cross-reference parts and alternative options found for IAC5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAC5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAC5A | Transistor Output Optocoupler, 1-Element, 4000V Isolation, | Crydom Inc | IAC5A vs IAC5A |
IAC5A | Transistor Output Optocoupler, 1-Element, 4000V Isolation, | Sensata Circuit Breakers | IAC5A vs IAC5A |