Part Details for IAC5A by Opto 22
Overview of IAC5A by Opto 22
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M4130
|
Newark | I/O Module, Current Rating:12Ma, Product Range:-, Accessory Type:Dc Input Module, External Depth:15.2Mm, External Width:43.2Mm, For Use With:Proximity, Limit, Selector, Push Button, Photoelectric Switches & Ttl Compatible Devices Rohs Compliant: Yes |Opto 22 IAC5A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.6200 / $31.5000 | Buy Now |
DISTI #
3845-IAC5A-ND
|
DigiKey | G1 AC Digital Input, 180-280 VAC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$20.7000 | Buy Now |
DISTI #
94-IAC5A
|
Mouser Electronics | I/O Modules G1 AC Digital Input, 180-280 VAC, 5 VDC Logic RoHS: Compliant | 10 |
|
$25.0800 / $29.4000 | Buy Now |
DISTI #
70133477
|
RS | Module, Input, 180 to 280, 5, 100 uA @ 30 VDC (Output), 70 Kilohms, 20 ms | Opto 22 IAC5A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$25.5000 | Buy Now |
|
Future Electronics | IAC Series 180 to 280 VAC 5 VDC Logic Standard AC Input Module RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$26.4800 | Buy Now |
|
Onlinecomponents.com | I/O Module Relays Input Module 180VAC to 280VAC 5mA 4000Vrms Thru-Hole |
48 In Stock |
|
$30.3000 / $50.6900 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module 180VAC to 280VAC 5mA 4000Vrms Thru-Hole |
48 In Stock |
|
$30.3000 / $50.6900 | Buy Now |
Part Details for IAC5A
IAC5A CAD Models
IAC5A Part Data Attributes:
|
IAC5A
Opto 22
Buy Now
|
Compare Parts:
IAC5A
Opto 22
|
Samacsys Manufacturer | Opto 22 |