Part Details for IAC5A by Crydom Inc
Overview of IAC5A by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6331
|
Newark | I/O Modules 5Vdc Output 100Ma |Sensata/crydom IAC5A Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$74.0700 | Buy Now |
DISTI #
2266-IAC5A-ND
|
DigiKey | AC INPUT MODULE 240V Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$39.6000 / $47.0900 | Buy Now |
DISTI #
CC1201-ND
|
DigiKey | AC INPUT MODULE 240V Min Qty: 1 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$37.9601 / $43.0200 | Buy Now |
DISTI #
70134233
|
RS | Module, Input, Analog,180 to 280,Sup-V 5VDC,16mA Cur-In,0.6" Series Series,4000V | Sensata - Crydom IAC5A RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$42.5000 / $43.8200 | RFQ |
DISTI #
CRYIAC5A
|
Heilind Electronics | 0.6 INPUT MODULE, PCB MOUNT I/O MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Digital I/O Module - - Input Voltage 180-280 VAC/DC - Max Input Current 6mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB RoHS: Compliant |
11 In Stock |
|
$34.7000 / $44.7600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel | 1 |
|
$20.8792 | Buy Now |
DISTI #
000000000005422424
|
Sager | I/O Modules 5VDC OUTPUT 100MA Min Qty: 25 | 0 |
|
$36.6200 / $38.7100 | Buy Now |
|
Master Electronics | Digital I/O Module - - Input Voltage 180-280 VAC/DC - Max Input Current 6mA - Nominal Logic Supply Voltage 5 VDC - 0.6" Housing - Mounting PCB RoHS: Compliant |
11 In Stock |
|
$34.7000 / $44.7600 | Buy Now |
Part Details for IAC5A
IAC5A CAD Models
IAC5A Part Data Attributes:
|
IAC5A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
IAC5A
Crydom Inc
Transistor Output Optocoupler, 1-Element, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1998-07-08 | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for IAC5A
This table gives cross-reference parts and alternative options found for IAC5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAC5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IAC5A | Transistor Output Optocoupler, 1-Element, 4000V Isolation, | Sensata Circuit Breakers | IAC5A vs IAC5A |