Part Details for IAC-2512WA06D0 by International Manufacturing Services Inc
Overview of IAC-2512WA06D0 by International Manufacturing Services Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAC-2512WA06D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | 149 |
|
$4.3200 / $10.8000 | Buy Now |
Part Details for IAC-2512WA06D0
IAC-2512WA06D0 CAD Models
IAC-2512WA06D0 Part Data Attributes
|
IAC-2512WA06D0
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
IAC-2512WA06D0
International Manufacturing Services Inc
Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.248 X 0.126 INCH, 0.028 INCH HEIGHT, SURFACE MOUNT PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 6 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for IAC-2512WA06D0
This table gives cross-reference parts and alternative options found for IAC-2512WA06D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAC-2512WA06D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IA3-2512WA06D0 | Fixed Attenuator, 0MHz Min, 18000MHz Max, 0.248 X 0.126 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT PACKAGE-3 | International Manufacturing Services Inc | IAC-2512WA06D0 vs IA3-2512WA06D0 |