Part Details for IAC-24A by TE Connectivity
Overview of IAC-24A by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for IAC-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | I/O Module Relays Input Module 240VDC/240VAC 6mA 4000Vrms Thru-Hole RoHS: Compliant |
39 In Stock |
|
$31.0600 / $115.8800 | Buy Now |
DISTI #
51676767
|
Verical | Relay SSR 8mA 280V AC-IN 50A 30V DC-OUT 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 37 |
|
$36.7750 / $142.8853 | Buy Now |
|
Master Electronics | I/O Module Relays Input Module 240VDC/240VAC 6mA 4000Vrms Thru-Hole RoHS: Compliant |
39 In Stock |
|
$31.0600 / $115.8800 | Buy Now |
Part Details for IAC-24A
IAC-24A CAD Models
IAC-24A Part Data Attributes
|
IAC-24A
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IAC-24A
TE Connectivity
Transistor Output SSR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Control Voltage | 180 V | |
Input Type | AC/DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Overall Height | 32 mm | |
Overall Length | 43.2 mm |