Part Details for IAC-24 by TE Connectivity
Overview of IAC-24 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IAC-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9098
|
Newark | I/O Module, Current Rating:50Ma, Product Range:-, Accessory Type:Ac Input Module, Contact Configuration:Spst-No, External Depth:15.2Mm, External Width:43.18Mm, For Use With:Te Connectivity Solid State Relays, Length:31.8Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity IAC-24 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0700 | Buy Now |
DISTI #
IAC-24-ND
|
DigiKey | AC INPUT MODULE 120V Min Qty: 400 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0282 | Buy Now |
DISTI #
655-IAC-24
|
Mouser Electronics | I/O Modules SPST-NO 24VDC 0.05A I/O SOLID STATE RLY RoHS: Compliant | 151 |
|
$19.5900 / $25.6900 | Buy Now |
DISTI #
72143567
|
RS | Relay, Input AC Module, 24V DC Logic-120VAC IP | TE Connectivity IAC-24 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$25.5000 | RFQ |
|
Onlinecomponents.com | AC Input Module RoHS: Compliant |
44 In Stock |
|
$18.6800 / $26.6500 | Buy Now |
DISTI #
65013135
|
Verical | AC Input Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 37 |
|
$24.7780 / $34.6450 | Buy Now |
DISTI #
000000000000267637
|
Sager | I/O Modules SPST-NO 24VDC 0.05A I/O SOLID STATE RLY Min Qty: 100 | 0 |
|
$23.1300 | Buy Now |
|
Master Electronics | AC Input Module RoHS: Compliant |
44 In Stock |
|
$18.6800 / $26.6500 | Buy Now |
Part Details for IAC-24
IAC-24 CAD Models
IAC-24 Part Data Attributes
|
IAC-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IAC-24
TE Connectivity
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Control Voltage | 90 V | |
Input Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Overall Depth | 15.2 mm | |
Overall Height | 31.7 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 140 V | |
Supply Voltage-Min | 90 V | |
Supply Voltage-Nom | 120 V | |
Surface Mount | NO |