Part Details for IAB110PTR by IXYS Corporation
Overview of IAB110PTR by IXYS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IAB110PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IAB110PTR
|
TTI | Solid State Relays - PCB Mount 350V 100mA Integrated Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Chip1Cloud | IC OPT-ISOLATED MULTIFUNC 16SOIC | 3800 |
|
RFQ |
Part Details for IAB110PTR
IAB110PTR CAD Models
IAB110PTR Part Data Attributes:
|
IAB110PTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IAB110PTR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for IAB110PTR
This table gives cross-reference parts and alternative options found for IAB110PTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IAB110PTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQS610TSZ | Transistor Output SSR, 2-Channel, 1500V Isolation, 0.408 X 0.173 INCH, 0.083 INCH HEIGHT, SUPER MINIATURE, SOP-16 | Panasonic Electronic Components | IAB110PTR vs AQS610TSZ |