Part Details for IAA110PTR by Littelfuse Inc
Overview of IAA110PTR by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IAA110PTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5353
|
Newark | Semiconductor Ic Reel Reel/ Tr |Littelfuse IAA110PTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 / $3.1200 | Buy Now |
DISTI #
5656-IAA110PTRCT-ND
|
DigiKey | IC TELECOM INTERFACE 16SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1388 In Stock |
|
$2.5382 / $5.0600 | Buy Now |
|
Future Electronics | IAA Series 350 V 0.1 A SMT Multifunction Telecom Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6500 | Buy Now |
Part Details for IAA110PTR
IAA110PTR CAD Models
IAA110PTR Part Data Attributes:
|
IAA110PTR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IAA110PTR
Littelfuse Inc
Modem-Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |