Part Details for IAA110P by Littelfuse Inc
Overview of IAA110P by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IAA110P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5352
|
Newark | Semiconductor Ic/ Tube |Littelfuse IAA110P Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $3.5400 | Buy Now |
DISTI #
IAA110P-ND
|
DigiKey | IC TELECOM INTERFACE 16SOIC Min Qty: 1 Lead time: 23 Weeks Container: Tube |
477 In Stock |
|
$2.6651 / $5.3100 | Buy Now |
Part Details for IAA110P
IAA110P CAD Models
IAA110P Part Data Attributes:
|
IAA110P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IAA110P
Littelfuse Inc
Modem-Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Telecom IC Type | MODEM-SUPPORT CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |