Part Details for IA80C152JA-PDW48I by Innovasic Inc
Overview of IA80C152JA-PDW48I by Innovasic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IA80C152JA-PDW48I
IA80C152JA-PDW48I CAD Models
IA80C152JA-PDW48I Part Data Attributes
|
IA80C152JA-PDW48I
Innovasic Inc
Buy Now
Datasheet
|
Compare Parts:
IA80C152JA-PDW48I
Innovasic Inc
Micro Peripheral IC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INNOVASIC INC | |
Package Description | DIP, DIP48,.6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | SEATED HT-CALCULATED | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 8051 | |
Clock Frequency-Max | 16.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T48 | |
Length | 62.4205 mm | |
Low Power Mode | NO | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP48,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 256 | |
RAM (words) | 256 | |
ROM (words) | 0 | |
ROM Programmability | MROM | |
Seated Height-Max | 5.461 mm | |
Speed | 16.5 MHz | |
Supply Current-Max | 50 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |