IA3-2512SS35D0
International Manufacturing Services Inc
Description: Fixed Attenuator, 0.248 X 0.126 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT PACKAGE-3

Overview of IA3-2512SS35D0 by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IA3-2512SS35D0 by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IA3-2512SS35D0 by International Manufacturing Services Inc

IA3-2512SS35D0
International Manufacturing Services Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Reach Compliance Code
compliant
Attenuation-Nom
35 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Surface Mount
YES
Terminal Finish
Silver/Platinum (Ag/Pt)
Want to compare parts?
  1. IA3-2512SS35D0
    International Manufacturing Services Inc
    Fixed Attenuator, 0.248 X 0.126 INCH, 0.028 INCH HEIGHT, ROHS COMPLIANT PACKAGE-3
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IA3-2512SS35D0 by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IA3-2512SS35D0 by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of IA3-2512SS35D0 would you like to use for your alert(s)?
  • Please alert me when IA3-2512SS35D0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IA3-2512SS35D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IA3-2512SS35D0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IA3-2512SS35D0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IA3-2512SS35D0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IA3-2512SS35D0 by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: