-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module, 2 Output, 1W, Hybrid, SIP-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2308
|
Newark | Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 26.4 V, 21.6 V, 2 Rohs Compliant: Yes |Xp Power IA2405S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$5.5700 / $7.2700 | Buy Now |
DISTI #
1470-1368-5-ND
|
DigiKey | DC DC CONVERTER +/-5V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
359 In Stock |
|
$4.8900 / $5.8200 | Buy Now |
DISTI #
209-IA2405S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter RoHS: Compliant | 207 |
|
$4.8900 / $5.8200 | Buy Now |
DISTI #
70808749
|
RS | DC-DC Converter, 1W Isolated dual output DC-DC Converter | XP Power IA2405S RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1400 / $5.5300 | RFQ |
DISTI #
IA2405S
|
TME | Converter: DC/DC, 1W, Uin: 24V, Uout: 5VDC, Uout2: -5VDC, Iout: 100mA Min Qty: 1 | 19 |
|
$5.5900 / $7.0900 | Buy Now |
|
Neutron USA | Power Supply, 1W Isolated dual output DC-DC converter | 50 |
|
$24.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IA2405S
XP Power
Buy Now
Datasheet
|
Compare Parts:
IA2405S
XP Power
Power Supply Module, 2 Output, 1W, Hybrid, SIP-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | SIP-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CE, CSA, UL | |
Efficiency (Main Output) | 74% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T5 | |
Length | 19.3 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6.09 mm |