Part Details for IA18DSN14DO by Carlo Gavazzi Holding AG
Overview of IA18DSN14DO by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Price & Stock for IA18DSN14DO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4211
|
Newark | Inductive Proximity Sensor, Sensor Output Type:Spst-No, Thread Size - Metric:M18 Rohs Compliant: Yes |Carlo Gavazzi IA18DSN14DO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.9700 / $114.2300 | Buy Now |
DISTI #
IA18DSN14DO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 14MM CYL Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for IA18DSN14DO
IA18DSN14DO CAD Models
IA18DSN14DO Part Data Attributes
|
IA18DSN14DO
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
IA18DSN14DO
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION | |
Housing | NICKEL PLATED BRASS | |
Measurement Range-Max (mm) | 14 mm | |
Mounting Feature | NON FLUSH MOUNT | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |