Part Details for IA188EBPLQ80IR2 by Analog Devices Inc
Results Overview of IA188EBPLQ80IR2 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IA188EBPLQ80IR2 Information
IA188EBPLQ80IR2 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for IA188EBPLQ80IR2
IA188EBPLQ80IR2 CAD Models
IA188EBPLQ80IR2 Part Data Attributes
|
IA188EBPLQ80IR2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IA188EBPLQ80IR2
Analog Devices Inc
IC MCU 8BIT ROMLESS 80LQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 32MHZ AT 3.3V | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 16 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
Number of Timers | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Seated Height-Max | 1.6 mm | |
Speed | 50 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |