Part Details for IA188EBPLC84IR2 by Analog Devices Inc
Results Overview of IA188EBPLC84IR2 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IA188EBPLC84IR2 Information
IA188EBPLC84IR2 by Analog Devices Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for IA188EBPLC84IR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1866
|
Newark | Microcontroller, 50Mhz, 16I/O, Plcc, Product Range:Ia188Eb Family 18Xeb Series Microcontrollers, D... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$99.8000 / $110.3100 | Buy Now |
DISTI #
IA188EBPLC84IR2-ND
|
DigiKey | IC MCU 8/16BIT ROMLESS 84PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
113 In Stock |
|
$88.0873 / $102.0500 | Buy Now |
DISTI #
584-IA188EBPLC84IR2
|
Mouser Electronics | 8-bit Microcontrollers - MCU FS70AB037A - Repl for Intel 80C188EB RoHS: Compliant | 47 |
|
$88.0800 / $113.3600 | Buy Now |
DISTI #
35213974
|
Verical | MCU 8-bit/16-bit CISC ROMLess 3.3V/5V 84-Pin PLCC RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 10410 |
|
$100.6714 | Buy Now |
DISTI #
IA188EBPLC84IR2
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 15 | 0 |
|
$92.1600 / $102.6800 | Buy Now |
Part Details for IA188EBPLC84IR2
IA188EBPLC84IR2 CAD Models
IA188EBPLC84IR2 Part Data Attributes
|
IA188EBPLC84IR2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
IA188EBPLC84IR2
Analog Devices Inc
IC MCU 8BIT ROMLESS 84PLCC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 32 MHZ AT 3.3V NOMINAL SUPPLY | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of I/O Lines | 16 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 4.572 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |