There are no models available for this part yet.
Overview of IA12FLN04NOM1 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IA12FLN04NOM1 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R7032
|
Newark | Ind Prox Metal Face Long M12 Npn No, Connector |Carlo Gavazzi IA12FLN04NOM1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
225-IA12FLN04NOM1
|
Mouser Electronics | Proximity Sensors IND PROX METAL FACE LONG M12 NPN NO, CONNECTOR RoHS: Compliant | 0 |
|
$120.9000 / $124.9800 | Order Now | |
Onlinecomponents.com | IND PROX METAL FACE LONG M12 N RoHS: Compliant |
10 Partner Stock |
|
$124.0300 / $137.4300 | Buy Now | ||
DISTI #
82771301
|
Verical | IA12FLN04NOM1 Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$101.8900 / $110.0400 | Buy Now | |
DISTI #
C1S155600035362
|
Chip1Stop | Unclassified | 10 |
|
$115.0000 / $132.0000 | Buy Now | |
Master Electronics | IND PROX METAL FACE LONG M12 N RoHS: Compliant |
10 Partner Stock |
|
$124.0300 / $137.4300 | Buy Now |
CAD Models for IA12FLN04NOM1 by Carlo Gavazzi Holding AG
Part Data Attributes for IA12FLN04NOM1 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
68 mm
|
Body Length or Diameter
|
12 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
4 mm
|
Mounting Feature
|
NON FLUSH MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
PLUG
|