Part Details for IA12DSF04DO by Carlo Gavazzi Holding AG
Overview of IA12DSF04DO by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA12DSF04DO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4185
|
Newark | Inductive Proximity Sensor, Sensing Range Max:-, Thread Size - Metric:M12, Sensor Output Type:Spst-No, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Product Range:Type Ia 12 Series Rohs Compliant: Yes |Carlo Gavazzi IA12DSF04DO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-1894-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$121.9304 / $137.0000 | Buy Now |
DISTI #
225-IA12DSF04DO
|
Mouser Electronics | Proximity Sensors IND PROX BS M12 2WDC NO CBL RoHS: Compliant | 0 |
|
$119.7300 / $130.1500 | Order Now |
DISTI #
70426936
|
RS | ProXimity Sensor, BS M12 2WDC NO CAB | Carlo Gavazzi Inc. IA12DSF04DO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$137.0000 | RFQ |
|
Onlinecomponents.com | IND PRX BS M12 2WDC NO CAB RoHS: Compliant |
39 In Stock |
|
$109.6000 / $134.5600 | Buy Now |
|
Master Electronics | IND PRX BS M12 2WDC NO CAB RoHS: Compliant |
39 In Stock |
|
$109.6000 / $134.5600 | Buy Now |