There are no models available for this part yet.
Overview of IA08FLF01NCM5 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IA08FLF01NCM5 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74R6990
|
Newark | Ind Prox Metal Face Long M8 Npn Nc, Connector |Carlo Gavazzi IA08FLF01NCM5 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.7000 / $144.6900 | Buy Now | |
DISTI #
IA08FLF01NCM5-ND
|
DigiKey | SENSOR PROX INDUCTIVE 1MM CYLIND Min Qty: 5 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
$143.0000 | Buy Now | |
Onlinecomponents.com | IND PROX METAL FACE LONG M8 NP RoHS: Compliant | 0 |
|
$100.4800 / $127.4100 | Buy Now |
CAD Models for IA08FLF01NCM5 by Carlo Gavazzi Holding AG
Part Data Attributes for IA08FLF01NCM5 by Carlo Gavazzi Holding AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CARLO GAVAZZI HOLDING AG
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION
|
Body Height
|
60 mm
|
Body Length or Diameter
|
8 mm
|
Housing
|
STAINLESS STEEL
|
Measurement Range-Max (mm)
|
1 mm
|
Mounting Feature
|
FLUSH MOUNT
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
CYLINDRICAL
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,INDUCTIVE
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
10 V
|
Surface Mount
|
NO
|
Termination Type
|
PLUG
|