Part Details for IA08BLN25NOM1 by Carlo Gavazzi Holding AG
Overview of IA08BLN25NOM1 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA08BLN25NOM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C2681
|
Newark | Ind Prox Sl M8 Dc Npn No Plug |Carlo Gavazzi IA08BLN25NOM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-1880-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2.5MM CYL Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$120.0000 | Buy Now |
DISTI #
225-IA08BLN25NOM1
|
Mouser Electronics | Proximity Sensors IND PROX SL M8 DC NPN NO PLUG RoHS: Compliant | 1 |
|
$110.8800 / $132.0000 | Buy Now |
DISTI #
IA08BLN25NOM1
|
IBS Electronics | Proximity Sensor, SL M8 DC NPN NO PLUG | Carlo Gavazzi Inc. IA08BLN25NOM1 Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.4000 | Buy Now |
Part Details for IA08BLN25NOM1
IA08BLN25NOM1 CAD Models
IA08BLN25NOM1 Part Data Attributes
|
IA08BLN25NOM1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
IA08BLN25NOM1
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP67, SHORT CIRCUIT PROTECTION | |
Body Height | 70 mm | |
Body Length or Diameter | 8 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 2.5 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | FLUSH MOUNT | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN, NO | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |