Part Details for IA0509D by XP Power
Overview of IA0509D by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IA0509D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M0862
|
Newark | 1W Isolated Dual Output Dc-Dc Converter/ Tube |Xp Power IA0509D RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $5.7900 | Buy Now |
DISTI #
1470-1346-5-ND
|
DigiKey | DC DC CONVERTER +/-9V 1W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
115 In Stock |
|
$5.1700 / $6.1600 | Buy Now |
DISTI #
209-IA0509D
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W Isolated dual output DC-DC converter RoHS: Compliant | 0 |
|
$5.1700 / $6.1600 | Order Now |
DISTI #
70808726
|
RS | DC-DC Converter, 1W Isolated dual output DC-DC Converter | XP Power IA0509D RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $5.3200 | RFQ |
DISTI #
IA0509D
|
TME | Converter: DC/DC, 1W, Uin: 5V, Uout: 9VDC, Uout2: -9VDC, Iout: 55mA Min Qty: 1 | 0 |
|
$5.4000 / $7.3300 | RFQ |
|
Neutron USA | Power Supply, 1W Isolated dual output DC-DC converter | 50 |
|
$29.9900 | Buy Now |
Part Details for IA0509D
IA0509D CAD Models
IA0509D Part Data Attributes
|
IA0509D
XP Power
Buy Now
Datasheet
|
Compare Parts:
IA0509D
XP Power
Power Supply Module, 2 Output, 1W, Hybrid, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | DIP, DIP6/14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | LG-MAX; WD-MAX | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CAN, CE, CSA, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 20.32 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.055 A | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 6.35 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 80 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 10.16 mm |