Part Details for IA-S2S3535 by Same Sky
Results Overview of IA-S2S3535 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IA-S2S3535 Information
IA-S2S3535 by Same Sky is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for IA-S2S3535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4812-ND
|
DigiKey | AUDIO ADAPTER, 3.5, STRAIGHT, 3 Min Qty: 1 Lead time: 15 Weeks Container: Bag |
218 In Stock |
|
$1.6698 / $2.9000 | Buy Now |
DISTI #
490-IA-S2S3535
|
Mouser Electronics | Phone Connectors audio adapter 3.5 3conductor Cable mnt RoHS: Compliant | 963 |
|
$1.5300 / $2.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 16 Weeks Container: Bag |
0 Bag |
|
$1.5600 / $1.5700 | Buy Now |
|
Onlinecomponents.com | 3.5 mm to 3.5 mm, Stereo to Stereo, Audio Adapter Connector RoHS: Compliant |
2700 Partner Stock |
|
$1.5300 / $3.3700 | Buy Now |
|
Master Electronics | 3.5 mm to 3.5 mm, Stereo to Stereo, Audio Adapter Connector RoHS: Compliant |
2700 Partner Stock |
|
$1.5300 / $3.3700 | Buy Now |
Part Details for IA-S2S3535
IA-S2S3535 CAD Models
IA-S2S3535 Part Data Attributes
|
IA-S2S3535
Same Sky
Buy Now
Datasheet
|
Compare Parts:
IA-S2S3535
Same Sky
3.5 mm to 3.5 mm, Stereo to Stereo, Audio Adapter Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Same Sky | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |