Part Details for IA-D1-0128 by Teledyne Dalsa
Overview of IA-D1-0128 by Teledyne Dalsa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for IA-D1-0128
IA-D1-0128 CAD Models
IA-D1-0128 Part Data Attributes:
|
IA-D1-0128
Teledyne Dalsa
Buy Now
Datasheet
|
Compare Parts:
IA-D1-0128
Teledyne Dalsa
Image Sensor, 128 Horiz pixels, 128 Vert pixels, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TELEDYNE DALSA INC | |
Reach Compliance Code | unknown | |
Array Type | FRAME | |
Horizontal Pixel | 128 | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Output Range | 10-16V | |
Output Type | VOLTAGE OUTPUT | |
Pixel Size | 16X16 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Vertical Pixel | 128 |